Keysight Technologies for Use with UXR-Series Oscilloscope
- RS Stock No.:
- 285-5767
- Mfr. Part No.:
- N2852A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP484,522.07
(exc. VAT)
PHP542,664.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP484,522.07 |
*price indicative
- RS Stock No.:
- 285-5767
- Mfr. Part No.:
- N2852A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Adapter | |
| For Use With | UXR-Series Oscilloscope | |
| Standards/Approvals | IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Adapter | ||
For Use With UXR-Series Oscilloscope | ||
Standards/Approvals IEC 61010-031:2015 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies AutoProbe II to AutoProbe III interface adapter enables the Infiniium UXR Series oscilloscopes with AutoProbe III interface to use probes with AutoProbe II interfaces. The adapter is also compatible with the N5442A precision 50 ohm adapter and the N5449A high Z AutoProbe II adapter, further enabling UXR Series oscilloscope compatibility with the broader portfolio of InfiniiMax series probes and other Keysight probes.
Easy to use bolt on connection
Cascaded use with InfiniiMax AutoProbe II adapters
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2803A Probe Amplifier Oscilloscope Probe Amplifier, For Use With UXR Series
- Keysight Technologies N2802A Probe Amplifier Oscilloscope Probe Amplifier, For Use With UXR Series
- Keysight Technologies N2801A Probe Amplifier Oscilloscope Probe Amplifier, For Use With UXR Series
- Keysight Technologies N7004A Optical to Electrical Converter Test Probe Accessory Kit
- Keysight Technologies N7005A Optical to Electrical Converter Test Probe Accessory Kit, For Use With UXR Series
- Keysight Technologies N7024A For Use With UXR Series V-Series, 90000X/Q Series
- Keysight Technologies for Use with Infiniium Oscilloscopes
- Keysight Technologies for Use with 2000 SERIES, 3000-X Series
