Keysight Technologies for Use with Infiniium Oscilloscopes
- RS Stock No.:
- 285-6831
- Mfr. Part No.:
- N5442A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP167,396.90
(exc. VAT)
PHP187,484.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,396.90 |
*price indicative
- RS Stock No.:
- 285-6831
- Mfr. Part No.:
- N5442A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Adapter | |
| For Use With | Infiniium Oscilloscopes | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Adapter | ||
For Use With Infiniium Oscilloscopes | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Precision BNC 50 ohm adapter lets you use active probes or passive probes, or general purpose 50 ohm BNC cables. It is designed for the AutoProbe I interface with Infiniium oscilloscopes that have the AutoProbe II interface.
50 ohm AutoProbe I input
50 ohm AutoProbe II output
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2744A Interface Adapter for Use with Infiniium 90000 InfiniiVision 7000,
- Keysight Technologies 1131B Probe Amplifier Oscilloscope Probe Amplifier, For Use With Infiniium Oscilloscopes
- Keysight Technologies 1132B Probe Amplifier Oscilloscope Probe Amplifier, For Use With Infiniium Oscilloscopes
- Keysight Technologies 1130B Probe Amplifier Oscilloscope Probe Amplifier, For Use With Infiniium Oscilloscopes
- Keysight Technologies 1169B Probe Amplifier Oscilloscope Probe Amplifier, For Use With Infiniium Oscilloscopes
- Keysight Technologies 1168B Probe Amplifier Oscilloscope Probe Amplifier, For Use With Infiniium Oscilloscopes
- Keysight Technologies 1134B Probe Amplifier Oscilloscope Probe Amplifier, For Use With Infiniium Oscilloscopes
- Keysight Technologies W2635A + W2635A-011 BGA Probe Test Probe, For Use With Infiniium Oscilloscopes
