AD8661ACPZ-R2 Analog Devices, Low Noise, Op Amp, RRO, 4MHz, 5 → 16 V, 8-Pin LFCSP
- RS Stock No.:
- 820-9151P
- Mfr. Part No.:
- AD8661ACPZ-R2
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-9151P
- Mfr. Part No.:
- AD8661ACPZ-R2
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 16 V | |
| Typical Gain Bandwidth Product | 4MHz | |
| Typical Slew Rate | 3.5V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 107 dB | |
| Rail to Rail | Rail to Rail Output | |
| Height | 0.85mm | |
| Typical Input Voltage Noise Density | 12nV/√Hz | |
| Length | 3mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 16 V | ||
Typical Gain Bandwidth Product 4MHz | ||
Typical Slew Rate 3.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 107 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 0.85mm | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
Length 3mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.85mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
