ADA4000-1AUJZ-R2 Analog Devices, Precision, Op Amp, 5MHz, 5-Pin TSOT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9145P
Mfr. Part No.:
ADA4000-1AUJZ-R2
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSOT

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

5MHz

Typical Dual Supply Voltage

±4 → ±18V

Typical Slew Rate

20V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Length

2.9mm

Height

0.9mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 0.9mm

Typical Input Voltage Noise Density

16nV/√Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy