ADA4505-1ARJZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 50kHz, 1.8 → 5 V, 5-Pin SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-1634P
Mfr. Part No.:
ADA4505-1ARJZ-R2
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Typical Gain Bandwidth Product

50kHz

Typical Dual Supply Voltage

±0.9 → ±2.5V

Typical Slew Rate

6.5mV/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Width

1.7mm

Height

1.3mm

Length

3mm

Typical Input Voltage Noise Density

65nV/√Hz

Dimensions

3 x 1.7 x 1.3mm

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy