MCP6052T-E/MNY Microchip, Precision, Op Amp, RRIO, 380kHz, 1.8 → 6 V, 8-Pin TDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-9827P
Mfr. Part No.:
MCP6052T-E/MNY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 6 V

Typical Gain Bandwidth Product

380kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Dimensions

2 x 3 x 0.75mm

Width

3mm

Height

0.75mm

Length

2mm

Typical Input Voltage Noise Density

34nV/√Hz

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy