TSV852AIST STMicroelectronics, Op Amp, RRO, 1.3MHz, 2.5 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 760-9373P
- Mfr. Part No.:
- TSV852AIST
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-9373P
- Mfr. Part No.:
- TSV852AIST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 110 dB | |
| Typical Input Voltage Noise Density | 31nV/√Hz | |
| Width | 4mm | |
| Height | 1.25mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 110 dB | ||
Typical Input Voltage Noise Density 31nV/√Hz | ||
Width 4mm | ||
Height 1.25mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.25mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
