BA3404FVM-TR ROHM, Op Amp, 1.2MHz, 3 → 32 V, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3678P
Mfr. Part No.:
BA3404FVM-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 32 V

Typical Gain Bandwidth Product

1.2MHz

Typical Slew Rate

1.2V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Dimensions

2.9 x 2.8 x 0.75mm

Length

2.9mm

Width

2.8mm

Height

0.75mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy