BA2904FVM-TR ROHM, Op Amp, 500kHz, 3 → 32 V, 8-Pin MSOP
- RS Stock No.:
- 731-3621P
- Mfr. Part No.:
- BA2904FVM-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3621P
- Mfr. Part No.:
- BA2904FVM-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 32 V | |
| Typical Gain Bandwidth Product | 500kHz | |
| Typical Slew Rate | 0.2V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 100 dB | |
| Typical Input Voltage Noise Density | 40nV/√Hz | |
| Height | 0.75mm | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 500kHz | ||
Typical Slew Rate 0.2V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Height 0.75mm | ||
Width 2.8mm | ||
Length 2.9mm | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
