OPA2677U Texas Instruments, Current Feedback, Op Amp, 2GHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 661-0805
- Mfr. Part No.:
- OPA2677U
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each
PHP428.27
(exc. VAT)
PHP479.66
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP428.27 |
10 - 49 | PHP415.42 |
50 - 99 | PHP402.95 |
100 - 249 | PHP390.88 |
250 + | PHP379.12 |
- RS Stock No.:
- 661-0805
- Mfr. Part No.:
- OPA2677U
- Manufacturer:
- Texas Instruments
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors