LT1001CN8#PBF Analog Devices, Op Amp, 800kHz, 8-Pin PDIP
- RS Stock No.:
- 640-4717P
- Mfr. Part No.:
- LT1001CN8#PBF
- Manufacturer:
- Linear Technology
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-4717P
- Mfr. Part No.:
- LT1001CN8#PBF
- Manufacturer:
- Linear Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Amplifier Type | Low Noise, Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 800kHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | |
| Typical Slew Rate | 0.25V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 118 dB | |
| Height | 3.3mm | |
| Typical Input Voltage Noise Density | 10.5nV/√Hz | |
| Width | 6.48mm | |
| Length | 10.16mm | |
| Dimensions | 10.16 x 6.48 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 800kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.25V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 118 dB | ||
Height 3.3mm | ||
Typical Input Voltage Noise Density 10.5nV/√Hz | ||
Width 6.48mm | ||
Length 10.16mm | ||
Dimensions 10.16 x 6.48 x 3.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
