- RS Stock No.:
- 533-9656
- Mfr. Part No.:
- LM13700N/NOPB
- Manufacturer:
- Texas Instruments
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP126.00
(exc. VAT)
PHP141.12
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP126.00 |
10 - 49 | PHP122.21 |
50 - 99 | PHP118.54 |
100 - 249 | PHP114.99 |
250 + | PHP111.53 |
- RS Stock No.:
- 533-9656
- Mfr. Part No.:
- LM13700N/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Transconductance Amplifiers, Texas Instruments
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.
Transconductance Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Transconductance |
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 16 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Slew Rate | 50V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Height | 3.3mm |
Dimensions | 19.05 x 6.35 x 3.3mm |
Length | 19.05mm |
Width | 6.35mm |