Microchip, Current Sensing Amplifier, 500 kHz, 68-Pin 5.5V SOT-23
- RS Stock No.:
- 193-5514
- Mfr. Part No.:
- MCP6C02T-020H/Q8B
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5514
- Mfr. Part No.:
- MCP6C02T-020H/Q8B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensing Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 68 | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Vos - Input Offset Voltage | ±1.65 μV | |
| Input Bias Current | 170 μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Height | 1mm | |
| Series | MCP6C02 | |
| Length | 3mm | |
| Output Current | 20mA | |
| Automotive Standard | AEC-Q100, AEC Grade 1, AEC Grade 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensing Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 68 | ||
GBP - Gain Bandwidth Product 500kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Vos - Input Offset Voltage ±1.65 μV | ||
Input Bias Current 170 μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Height 1mm | ||
Series MCP6C02 | ||
Length 3mm | ||
Output Current 20mA | ||
Automotive Standard AEC-Q100, AEC Grade 1, AEC Grade 0 | ||
The MCP6C02 high-side current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 20, 50 and 100 V/V. The input common-mode range extends from 3V to 65V, and the power supply operating voltage is from 2V to 5.5V.
Zero-drift architecture
Bidirectional or unidirectional operation
Maximum offset less than 16 μV
Maximum offset drift less than 85 nV/°C
Specified input common-mode range: 3V to 65V
Bandwidth of 500 kHz (typical)
Enhanced EMI rejection
Specified from -40 to +125°C (SOT-23 Package)
Specified from -40 to +150°C (VDFN Package)
Small 6-pin SOT-23 and 8-pin 3x3 VDFN packaging
Grade 1: 6-pin SOT-23 package
Grade 0: 8-pin VDFN package
Related links
- MCP6C02T-020H/Q8B Microchip 500 kHz, 68-Pin 5.5V SOT-23
- MCP6C02T-100H/Q8B Microchip 500 kHz 5.5V SOT-23
- MCP6C02T-100E/CHY Microchip 500 kHz, 6-Pin 5.5V SOT-23
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
- MCP6C02T-020E/CHY Microchip Rail to Rail Current Sensing Amplifier Single 6-Pin SOT-23
- Microchip 500 kHz, 6-Pin 5.5V SOT-23
- MCP6C04T-020E/CHY Microchip 500 kHz, 6-Pin 5.5V SOT-23
- LMC7101BYM5-TR Microchip 500 kHz, 5-Pin 12V SOT-23
