LM2902YPT STMicroelectronics, Operational Amplifier, 14-Pin TSSOP
- RS Stock No.:
- 189-1850
- Mfr. Part No.:
- LM2902YPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (2500 units, on reels of 2500)*
PHP35,500.00
(exc. VAT)
PHP39,760.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 3 | PHP35,500.00 | PHP14.20 |
| 4 - 9 | PHP34,435.00 | PHP13.774 |
| 10 + | PHP33,401.96 | PHP13.361 |
*price indicative
- RS Stock No.:
- 189-1850
- Mfr. Part No.:
- LM2902YPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.5mm | ||
Length 5.1mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
This circuit consists of four independent, high-gain operational amplifiers (op amps) which employ internal frequency compensation and are specifically designed for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent from the power supply voltage magnitude.
Wide gain bandwidth: 1.3 MHz
Input common-mode voltage range includes negative rail
Large voltage gain: 100 dB
Supply current per amplifier: 375 μA
Low input bias current: 20 nA
Low input offset current: 2 nA
Wide power supply range:
Single supply: 3 V to 30 V
Dual supplies: ± 1.5 V to ± 15 V
Related links
- LM2902YPT STMicroelectronics 14-Pin TSSOP
- STMicroelectronics 14-Pin TSSOP-14
- TSL6204IYPT STMicroelectronics 14-Pin TSSOP-14
- STMicroelectronics 1.7 MHz, 14-Pin 36V TSSOP-14
- STMicroelectronics 1.3 MHz, 14-Pin 6V TSSOP
- TSB624IPT STMicroelectronics 1.7 MHz, 14-Pin 36V TSSOP-14
- TL084CDT STMicroelectronics 4 MHz, 14-Pin 36V SOIC
- MC33079DT STMicroelectronics 15 MHz, 14-Pin 15V SOIC
