- RS Stock No.:
- 168-5016
- Mfr. Part No.:
- OPA1688IDRGT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-5016
- Mfr. Part No.:
- OPA1688IDRGT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SON |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 130 dB |
Maximum Input Voltage | ±18 V |
Rail to Rail | Rail to Rail Output |
Offset Voltage | ±1.6mV |
Output Current | ±75 mA |
Length | 3.1mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
Minimum Input Voltage | ±2.25 V |
Input Voltage Range | ±2.25 → ±18 V, 4.5 → 36 V |
Dimensions | 3.1 x 3.1 x 0.75mm |
Input Offset Current | 250pA |
Height | 0.75mm |
Width | 3.1mm |