TLC277CD Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 162-4867
- Mfr. Part No.:
- TLC277CD
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 75)**
PHP118.465
(exc. VAT)
PHP132.681
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tube** |
---|---|---|
75 + | PHP118.465 | PHP8,884.875 |
**price indicative
- RS Stock No.:
- 162-4867
- Mfr. Part No.:
- TLC277CD
- Manufacturer:
- Texas Instruments
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw