- RS Stock No.:
- 145-6107
- Mfr. Part No.:
- TL061ACP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6107
- Mfr. Part No.:
- TL061ACP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 3.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 75.6 dB |
Rail to Rail | No |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Dimensions | 9.81 x 6.35 x 4.57mm |