- RS Stock No.:
- 121-8451
- Mfr. Part No.:
- OPA2111KP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8451
- Mfr. Part No.:
- OPA2111KP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 2V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 125 dB |
Rail to Rail | No |
Length | 9.81mm |
Height | 4.57mm |
Width | 6.35mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Typical Input Voltage Noise Density | 40nV/√Hz |