TLR1901GXZ-E2 ROHM, Operational Amplifier, 0.4 kHz, 5-Pin 5.5V WLCSP

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP635.28

(exc. VAT)

PHP711.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP127.056PHP635.28-
50 - 245PHP102.90PHP514.5019%
250 - 495PHP78.742PHP393.7138%
500 +PHP69.89PHP349.4544%

*price indicative

Packaging Options:
RS Stock No.:
939-888
Mfr. Part No.:
TLR1901GXZ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

WLCSP

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

0.4kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

0.55 mV

Slew Rate

0.3V/ms

Input Bias Current

0.5 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TLR1901GXZ

Length

800μm

Standards/Approvals

No

Width

910μm

Height

330μm

Output Current

4mA

Automotive Standard

No

Input Offset Current

0 pA

The ROHM operational amplifier is an ultra-small, ultra-low power device designed for rail-to-rail input and output applications, ensuring exceptional performance in battery-operated electronics.

Supply current is minimised at 160 nA to enhance battery life

Input offset voltage is exceptionally low at 0.55 mV, ensuring high accuracy

Operating voltage ranges from 1.7 V to 5.5 V for versatile application

Wide operating temperature range of -40 °C to +85 °C allows for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy