NJM4565E-TE2 Nisshinbo Micro Devices, Operational Amplifier, 4 MHz, 8-Pin 18V DIP-8
- RS Stock No.:
- 803-195
- Mfr. Part No.:
- NJM4565E-TE2
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP664.79
(exc. VAT)
PHP744.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP66.479 | PHP664.79 |
| 100 - 490 | PHP53.847 | PHP538.47 |
| 500 - 990 | PHP41.215 | PHP412.15 |
| 1000 + | PHP36.605 | PHP366.05 |
*price indicative
- RS Stock No.:
- 803-195
- Mfr. Part No.:
- NJM4565E-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DIP-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4V | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Input Bias Current | 50 nA | |
| Slew Rate | 4V/μs | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Series | NJM4565 | |
| Automotive Standard | No | |
| Output Current | 25mA | |
| Input Offset Current | 2 nA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DIP-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4V | ||
Vos - Input Offset Voltage 0.5 mV | ||
Input Bias Current 50 nA | ||
Slew Rate 4V/μs | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Series NJM4565 | ||
Automotive Standard No | ||
Output Current 25mA | ||
Input Offset Current 2 nA | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Operational amplifier provides high-gain, wide-bandwidth performance, designed for driving loads effectively. Its Advanced design ensures low noise, making it an Ideal choice for sophisticated audio and signal applications.
Operating voltage ranges from ±4V to ±18V
Delivering a wide gain bandwidth product of 4MHz typ
Typical slew rate of 4V/μs enhances transient response
Available in various package outlines for versatile integration
Related links
- NJM4580MD-TE2 Nisshinbo Micro Devices 15 MHz, 8-Pin 18V DMP8
- NJM4580R-TE2 Nisshinbo Micro Devices 15 MHz, 8-Pin 18V MSOP-8
- NJM4558V-TE2 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP
- NJM4580CG-TE2 Nisshinbo Micro Devices 15 MHz, 8-Pin 18V SOP-8
- NJM8068G-TE2 Nisshinbo Micro Devices 19 MHz, 8-Pin 18V SOP-8
- NJM072CG-TE2 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SOP-8
- NJM072CAG-TE2 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SOP-8
- NJM8080G-TE2 Nisshinbo Micro Devices 15 MHz, 8-Pin 18V SOP-8
