TSL6002IYDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 5.5V SO-8
- RS Stock No.:
- 719-624
- Mfr. Part No.:
- TSL6002IYDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP65.25
View bulk pricing optionsSubtotal (1 unit)*
PHP20.88
(exc. VAT)
PHP23.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP20.88 | - |
| 25 - 99 | PHP18.27 | PHP65.25 |
| 100 - 499 | PHP16.53 | PHP435.00 |
| 500 - 999 | PHP13.92 | PHP3,480.00 |
| 1000 + | PHP13.05 | PHP7,830.00 |
*price indicative
- RS Stock No.:
- 719-624
- Mfr. Part No.:
- TSL6002IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.4V/μs | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Series | TSL6 | |
| Height | 1mm | |
| Length | 3.1mm | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.4V/μs | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Series TSL6 | ||
Height 1mm | ||
Length 3.1mm | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Op amp is a single, dual and quad 1 MHz bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the wide supply range from 1.8 V to 5.5 V make the TSL600x Ideal for low voltage signal conditioning.
Gain bandwidth product 1 MHz with unity gain stable
Rail-to-rail input and output
Low input bias current 1 pA typ.
Automotive grade versions available
Related links
- TSL6002IYDT STMicroelectronics 1 MHz, 8-Pin 5.5V SO-8
- OPA2344EA/250 Texas Instruments 1 MHz, 8-Pin 5.5V VSSOP
- Texas Instruments 1 MHz, 8-Pin 5.5V VSSOP
- Texas Instruments 1 MHz, 8-Pin 5.5V SOIC
- Texas Instruments 1 MHz, 8-Pin 5.5V SOT-23
- OPA2348AIDCNR Texas Instruments 1 MHz, 8-Pin 5.5V SOT-23
- TL062ACDT STMicroelectronics 1 MHz, 8-Pin 36V SO-8
- LMV602MMX/NOPB Texas Instruments 1 MHz, 8-Pin 5.5V VSSOP
