MCP6281-E/P Microchip, Operational Amplifier, 5 MHz, 8-Pin 6V PDIP
- RS Stock No.:
- 649-516
- Mfr. Part No.:
- MCP6281-E/P
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP335.79
(exc. VAT)
PHP376.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP67.158 | PHP335.79 |
| 50 - 245 | PHP59.154 | PHP295.77 |
| 250 - 495 | PHP53.066 | PHP265.33 |
| 500 + | PHP45.584 | PHP227.92 |
*price indicative
- RS Stock No.:
- 649-516
- Mfr. Part No.:
- MCP6281-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | -3.0 to +3.0 mV | |
| Input Bias Current | ±1 pA | |
| Slew Rate | 2.5V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6281/1R/2/3/4/5 | |
| Standards/Approvals | No | |
| Output Current | 25mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage -3.0 to +3.0 mV | ||
Input Bias Current ±1 pA | ||
Slew Rate 2.5V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6281/1R/2/3/4/5 | ||
Standards/Approvals No | ||
Output Current 25mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip 5 MHz rail-to-rail operational amplifiers offer wide bandwidth for current handling, featuring a 5 MHz gain bandwidth product and a typical phase margin of 65 degrees, and operate from a single supply voltage as low as 2.2 volts while drawing a typical quiescent current of 450 microamperes.
Supply voltage range from 2.2V to 6.0V
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Related links
- Microchip 2 MHz, 8-Pin 6V PDIP
- Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6272-E/P Microchip 2 MHz, 8-Pin 6V PDIP
- MCP6291-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6002-E/P Microchip 1 MHz, 8-Pin 6V PDIP
- MCP602-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6292-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- Microchip 10 MHz, 14-Pin 6V PDIP
