MCP604-I/ST Microchip, Operational Amplifier, 2.8 MHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 598-524
- Mfr. Part No.:
- MCP604-I/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 384 units)*
PHP33,484.80
(exc. VAT)
PHP37,501.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 384 + | PHP87.20 | PHP33,484.80 |
*price indicative
- RS Stock No.:
- 598-524
- Mfr. Part No.:
- MCP604-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2.8MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 2.3V/μs | |
| Vos - Input Offset Voltage | 0.7 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP604 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2.8MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 2.3V/μs | ||
Vos - Input Offset Voltage 0.7 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP604 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
The Microchip Operational amplifier is designed to provide exceptional performance in a variety of applications, from signal conditioning to filtering. Its low power consumption and high precision make it an ideal choice for both consumer and industrial devices. With a voltage range that accommodates a wide spectrum of circuits, this component ensures reliability and efficiency, making it a valuable addition to your design toolkit. Users will appreciate its compatibility with various configurations, which extends its usability in an array of electronic projects.
Designed for low power applications while maintaining high performance levels
Capable of operating with a single supply voltage for increased design flexibility
Offers a wide bandwidth suitable for numerous signal processing tasks
Features offset voltage compensation to ensure superior accuracy in output
Specified for a high common mode rejection ratio enhancing signal integrity
Ideal for use in applications where space and power conservation are critical
Related links
- Microchip 2.8 MHz, 14-Pin 5V SOIC
- MCP604-I/SL Microchip 2.8 MHz, 14-Pin 5V SOIC
- Microchip 2.8 MHz, 14-Pin 5V PDIP
- MCP604-I/P Microchip 2.8 MHz, 14-Pin 5V PDIP
- MCP602T-I/ST Microchip 2.8 MHz, 8-Pin 6V SOIC
- MCP604T-E/SL Microchip 2.8 MHz, 14-Pin 6V SOIC
- MCP6004-I/ST Microchip 1 MHz, 14-Pin 6V TSSOP
- Microchip 1 MHz, 14-Pin 6V TSSOP
