MCP6V61T-E/OT Microchip, Operational Amplifier, 1 MHz, 23-Pin 5.5V SOT-23
- RS Stock No.:
- 598-401
- Mfr. Part No.:
- MCP6V61T-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP260,400.00
(exc. VAT)
PHP291,660.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP86.80 | PHP260,400.00 |
*price indicative
- RS Stock No.:
- 598-401
- Mfr. Part No.:
- MCP6V61T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 23 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 8 μV | |
| Slew Rate | 0.45V/μs | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 3.1mm | |
| Series | MCP6V61 | |
| Height | 1.45mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | +200 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 23 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 8 μV | ||
Slew Rate 0.45V/μs | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 3.1mm | ||
Series MCP6V61 | ||
Height 1.45mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current +200 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier offers a unique blend of low-voltage performance and high-speed capability, making it an essential component for those seeking efficiency in their electronic designs. Engineered with advanced circuitry, it ensures optimal signal integrity in a range of applications from consumer electronics to industrial control systems. Its compact design provides convenience without compromising on performance. This product paves the way for better energy efficiency and reliability, tailored to meet the dynamic needs of modern devices.
Provides excellent bandwidth for rapid signal processing
Enhances low power applications with minimal energy usage
Supports a wide range of input voltages for versatile applications
Delivers superior precision for accurate data interpretation
Reduces the risk of noise interference in sensitive circuits
Compact form factor facilitates easy integration into tight spaces
Related links
- MCP6V61T-E/OTVAO Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6411T-E/OT Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6006T-E/OT Microchip 1 MHz, 5-Pin 5.5V SOT-23-5
- Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6006UT-E/OT Microchip 1 MHz, 5-Pin 5.5V SOT-23-5
- MCP6V86UT-E/OT Microchip 5 MHz, 5-Pin 5.5V SOT-23
- MCP651ST-E/OT Microchip 50 MHz, 5-Pin 5.5V SOT-23
- MCP6V81T-E/OT Microchip 5 MHz, 5-Pin 5.5V SOT-23
