TSB952IYDT STMicroelectronics, Operational Amplifier, 8-Pin SO-8
- RS Stock No.:
- 483-002
- Mfr. Part No.:
- TSB952IYDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP287,667.50
(exc. VAT)
PHP322,187.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP115.067 | PHP287,667.50 |
*price indicative
- RS Stock No.:
- 483-002
- Mfr. Part No.:
- TSB952IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics High speed operational amplifier featuring an extended supply voltage operating range and rail to rail output. They also have an excellent speed/current consumption ratio because they are 52 MHz gain bandwidth products, consuming less than 3.3 mA per channel at 36 V supply voltage. Its operate over a wide temperature range from -40 °C to +125 °C, making these devices Ideal for industrial and automotive applications with the associated qualification.
Unity gain stable
Rail to rail output
Input common mode voltage includes ground
High ESD tolerance of 4 kV HBM
EMI hardened
Automotive qualification
Related links
- TSB952IYDT STMicroelectronics 8-Pin SO-8
- TSB582IDT STMicroelectronics 3.1 MHz, 8-Pin 36V SO-8
- STMicroelectronics 3.1 MHz, 8-Pin 36V DFN-8
- TSB582IYDT STMicroelectronics 3.1 MHz, 8-Pin 36V SO-8
- STMicroelectronics 20 MHz, 8-Pin 5.5V SOP
- TSB182IDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
- TL062IDT STMicroelectronics 11 MHz, 8-Pin 36V SO-8
- TS972IDT STMicroelectronics 12 MHz, 8-Pin 10V SO-8
