MCP601T-E/OT Microchip, Operational Amplifier, 2.8 MHz, 5-Pin SOT-23
- RS Stock No.:
- 333-058
- Mfr. Part No.:
- MCP601T-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP133,008.00
(exc. VAT)
PHP148,968.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP44.336 | PHP133,008.00 |
*price indicative
- RS Stock No.:
- 333-058
- Mfr. Part No.:
- MCP601T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 2.8MHz | |
| Minimum Supply Voltage | 2.7V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 2.8MHz | ||
Minimum Supply Voltage 2.7V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Operational amplifier has a gain bandwidth product of 2.8 MHz with low typical operating current of 230 uA and an offset voltage that is less than 2 mV. Its operates with a single supply voltage that can be as low as 2.7V, while drawing less than 325 uA of quiescent current. This amplifier is ideal for industrial process control, low power battery operated devices, portable equipment, data acquisition equipment, test equipment and low end audio applications.
Low input offset voltage 2 mV max
Unity gain stable
Rail to rail output
Extended temperature range
Related links
- MCP601T-I/OT Microchip 2.8 MHz, 5-Pin 5V SOT-23
- Microchip 2.8 MHz, 5-Pin 5V SOT-23
- MCP601RT-I/OT Microchip 2.8 MHz, 5-Pin SOT-23
- Texas Instruments 2.8 MHz, 5-Pin 6V SOT-23
- TLV2471IDBVT Texas Instruments 2.8 MHz, 5-Pin 6V SOT-23
- MCP601T-I/SN Microchip 2.8 MHz, 8-Pin 6V SOIC
- MCP6401RT-E/OT Microchip 1 MHz, 5-Pin SOT-23
- Microchip 2 MHz, 5-Pin 6V SOT-23
