MCP6024-E/P Microchip, Operational Amplifier, 10 MHz, 14-Pin PDIP
- RS Stock No.:
- 332-935
- Mfr. Part No.:
- MCP6024-E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 150 units)*
PHP31,704.90
(exc. VAT)
PHP35,509.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 150 + | PHP211.366 | PHP31,704.90 |
*price indicative
- RS Stock No.:
- 332-935
- Mfr. Part No.:
- MCP6024-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Quad operational amplifier has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. Its uses Microchip's advanced CMOS technology, which provides low bias current, high speed operation, high open loop gain and rail to rail output swing. Its operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 1.35 mA of quiescent current per amplifier.
Trimmed for low offset voltage
10MHz gain bandwidth product
Rail to rail input output
Unity gain stable
Specified over the extended temperature range
Small 14 pin TSSOP package
AEC Q100 grade 1
Related links
- MCP6024-I/P Microchip 10 MHz, 14-Pin 5.5V PDIP
- MCP6294-E/P Microchip 10 MHz, 14-Pin 6V PDIP
- Microchip 10 MHz, 14-Pin 6V PDIP
- Microchip 10 MHz, 14-Pin 5.5V PDIP
- MCP6024-E/SL Microchip 10 MHz, 14-Pin 5.5V SOIC
- MCP6022-E/P Microchip 10 MHz, 8-Pin 5.5V PDIP
- Microchip 10 MHz, 8-Pin 6V PDIP
- MCP602-E/P Microchip 10 MHz, 8-Pin 6V PDIP
