TSL6801RICT STMicroelectronics, Operational Amplifier, 8 kHz, 5-Pin 5.5V SC-70-5
- RS Stock No.:
- 330-337
- Mfr. Part No.:
- TSL6801RICT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
PHP43.64
(exc. VAT)
PHP48.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 5,950 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP43.64 |
| 10 - 99 | PHP39.27 |
| 100 - 499 | PHP36.66 |
| 500 - 999 | PHP34.04 |
| 1000 + | PHP30.55 |
*price indicative
- RS Stock No.:
- 330-337
- Mfr. Part No.:
- TSL6801RICT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 8kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.5V | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 3 mV | |
| Slew Rate | 3V/ms | |
| Maximum Operating Temperature | 85°C | |
| Series | TSL6801 | |
| Width | 1.8mm | |
| Height | 1.1mm | |
| Length | 2mm | |
| Standards/Approvals | 4 kV HBM ESD, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 10mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 8kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.5V | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 3 mV | ||
Slew Rate 3V/ms | ||
Maximum Operating Temperature 85°C | ||
Series TSL6801 | ||
Width 1.8mm | ||
Height 1.1mm | ||
Length 2mm | ||
Standards/Approvals 4 kV HBM ESD, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options, RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 10mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- CN
Related links
- TSL6801ICT STMicroelectronics 8 kHz, 5-Pin 5.5V SC-70-5
- TSZ121IYCT STMicroelectronics 400 kHz, 5-Pin 5.5V SC-70-5
- TSV711ICT STMicroelectronics 150 kHz, 5-Pin 5.5V SC-70
- TSU111ICT STMicroelectronics 11.5 kHz, 5-Pin 5.5V SC-70
- TSV631ICT STMicroelectronics 880 kHz, 5-Pin 5.5V SC-70
- TSZ151IYCT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
- Texas Instruments 6 kHz, 5-Pin 5.5V SC-70
- TSZ151ICT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
