LM2904AHYQ6T STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 32V DFN-8 3 x 3 WF

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP136,536.00

(exc. VAT)

PHP152,919.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP45.512PHP136,536.00

*price indicative

RS Stock No.:
276-915
Mfr. Part No.:
LM2904AHYQ6T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DFN-8 3 x 3 WF

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.1MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

32V

Input Bias Current

200 nA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1 mV

Maximum Operating Temperature

150°C

Series

LM2904H

Standards/Approvals

ESDA-JS-001-2017, RoHS, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, industrial/automotive options, 4 kV HBM ESD

Length

2mm

Height

2mm

Width

800μm

Automotive Standard

AEC-Q100

Output Current

40mA

Input Offset Current

40 nA

COO (Country of Origin):
TH
The STMicroelectronics Operational amplifier consists of two independent, high gain operational amplifiers that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.

AEC-Q100 qualified

Large DC voltage gain

Frequency compensation implemented internally

Input common mode voltage range includes negative rail

Differential input voltage range equal to the power supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy