LM2902BYQ5T STMicroelectronics, Operational Amplifier, 1.2 MHz, 16-Pin 36V QFN-16

Subtotal (1 reel of 3000 units)*

PHP99,528.00

(exc. VAT)

PHP111,471.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP33.176PHP99,528.00

*price indicative

RS Stock No.:
276-912
Mfr. Part No.:
LM2902BYQ5T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

QFN-16

Number of Channels

4

Pin Count

16

GBP - Gain Bandwidth Product

1.2MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

36V

Slew Rate

0.75V/μs

Vos - Input Offset Voltage

5 mV

Minimum Operating Temperature

-40°C

Input Bias Current

300 nA

Maximum Operating Temperature

125°C

Series

LM2902B

Height

3mm

Standards/Approvals

RoHS, 4 kV HBM ESD, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options

Length

3mm

Width

3mm

Output Current

32mA

Automotive Standard

AEC-Q100

Input Offset Current

40 nA

COO (Country of Origin):
TH
The STMicroelectronics Operational amplifier consists of four independent, high gain operational amplifiers that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. This circuit operates from a single power supply over a wide range of voltages.

AEC-Q100 qualified

Up to 36 V operating supply voltage

Frequency compensation implemented internally

Input common mode voltage range includes negative rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy