LMR1001YF-CE2 ROHM, Operational Amplifier, 1.5 MHz, 8-Pin 5.5V SOP-8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,476.72

(exc. VAT)

PHP1,653.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP295.344PHP1,476.72-
50 - 95PHP280.506PHP1,402.535%
100 +PHP259.91PHP1,299.5511%

*price indicative

Packaging Options:
RS Stock No.:
264-786
Mfr. Part No.:
LMR1001YF-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOP-8

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

1.5MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Slew Rate

1.3V/μs

Input Bias Current

150 pA

Vos - Input Offset Voltage

12 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LMR1001YF-C

Width

5mm

Standards/Approvals

AEC-Q100

Length

6.2mm

Height

1.71mm

Output Current

35mA

Automotive Standard

AEC-Q100

Input Offset Current

10 pA

The ROHM LMR Series Automotive single CMOS operational amplifier features zero drift, low input offset voltage and Rail-to-Rail input or output that are suitable for sensor amplifiers, engine control unit, electric power steering, anti-lock braking system and all automotive application.

AEC-Q100 Qualified (Grade 1)

Low Input Offset Voltage Temperature Drift

Low Input Offset Voltage

Rail-to-Rail Input or Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy