LF347D STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 28V SO-14

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP665.00

(exc. VAT)

PHP744.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +PHP33.25PHP665.00

*price indicative

RS Stock No.:
151-877
Mfr. Part No.:
LF347D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4MHz

Maximum Supply Voltage

28V

Minimum Supply Voltage

6V

Input Bias Current

200 pA

Vos - Input Offset Voltage

10 mV

Minimum Operating Temperature

0°C

Slew Rate

12V/μs

Maximum Operating Temperature

70°C

Length

20mm

Standards/Approvals

RoHS

Height

8.5mm

Series

LF347

Width

7.1mm

Automotive Standard

No

Input Offset Current

4 nA

COO (Country of Origin):
MA
The STMicroelectronics Op Amps are high speed JFET input quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in amonolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low power consumption

Low input bias and offset current

Output short circuit protection

High input impedance JFET input stage

Internal frequency compensation

Latch up free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy