Usag 500 ml 930 G Lubricating Oil Olio Lubrificante Per Utensili Pneumatici and for Lubrication
- RS Stock No.:
- 451-914
- Mfr. Part No.:
- U09300032
- Manufacturer:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 451-914
- Mfr. Part No.:
- U09300032
- Manufacturer:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Trade Name | 930 G Lubricating Oil | |
| Package Size | 500 ml | |
| Product Type | Olio Lubrificante Per Utensili Pneumatici | |
| Application | Lubrication | |
| Minimum Operating Temperature | -23°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Trade Name 930 G Lubricating Oil | ||
Package Size 500 ml | ||
Product Type Olio Lubrificante Per Utensili Pneumatici | ||
Application Lubrication | ||
Minimum Operating Temperature -23°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Usag Lubricating oil for pneumatic tool is designed for use in lubrication lines or applied directly to the tool. It ensures smooth operation and extends the life of pneumatic equipment.
Suitable for lubrication lines or direct application
Enhances tool performance and durability
Related links
- DeWALT DEWALT Oil and Bottle Light Lubricating Oil for Chain
- Ambersil 5 L Gear Oil Super 2000 FG Oil and Can Light Lubricating Oil for Industrial Machinery
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- Greases, Oils & Lubricants
- BETA Claw Hammer with Fibre Handle, 930 g
- BETA Steel Head Claw Hammer with Fibreglass Handle, 930 g
- Evo-Stik 500 ml, White
- Electrolube Glass Cleaner 500 ml Bottle
