RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS Stock No.:
- 814-009
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP19,995.65
(exc. VAT)
PHP22,395.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,995.65 |
*price indicative
- RS Stock No.:
- 814-009
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 200kg | |
| Maximum Seat Height | 810mm | |
| Minimum Seat Height | 560mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 200kg | ||
Maximum Seat Height 810mm | ||
Minimum Seat Height 560mm | ||
- COO (Country of Origin):
- PL
The RS Pro Polyurethane Stool is designed for demanding work environments where comfort, durability, and easy maintenance are priorities. Its adjustable, anti-slip polyurethane seat provides stable and ergonomic support for daily tasks. The Durable five-star chrome steel base ensures stability, while safety glides offer secure, slip-resistant positioning. Ideal for production, workshop, and service settings, this stool delivers reliable performance across various industries.
Height adjustment ranges from 560 to 810 mm
Seat dimensions 345 mm
Lightweight yet sturdy for effortless mobility
Black colour for a clean look
Related links
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 100 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 160 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
