RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 813-990
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP59,829.90
(exc. VAT)
PHP67,009.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,829.90 |
*price indicative
- RS Stock No.:
- 813-990
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 605mm | |
| Minimum Seat Height | 480mm | |
| Standards/Approvals | BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 120kg | ||
Maximum Seat Height 605mm | ||
Minimum Seat Height 480mm | ||
Standards/Approvals BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Foam Seat
The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in professional environments. With a foam seat and adjustable height feature, it provides ergonomic support for long hours of work. Ideal for office settings, this chair ensures a comfortable seating experience with its high-quality materials and design.
Features and Benefits
Adjustable Height: Allows users to set the chair to their preferred height between 480 mm and 605 mm for optimal comfort.
Back Adjustable: Provides customizable lumbar support to reduce strain during extended periods of sitting.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Foam Seat Material: Offers a comfortable and supportive seating surface.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides customizable lumbar support to reduce strain during extended periods of sitting.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Foam Seat Material: Offers a comfortable and supportive seating surface.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Conference Rooms
Home Offices
Conference Rooms
Additional Information
Standards and Approvals: Complies with BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
