RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 665-655
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP45,379.29
(exc. VAT)
PHP50,824.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,379.29 |
*price indicative
- RS Stock No.:
- 665-655
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 495mm | |
| Minimum Seat Height | 440mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 120kg | ||
Maximum Seat Height 495mm | ||
Minimum Seat Height 440mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro Superior 1 ESD chair is a professional seating solution designed for environments where electrostatic discharge control is essential. Engineered with ergonomics and safety in mind, it ensures a high level of comfort during long working hours while its robust construction and modern design make it suitable for production lines, service areas, and office spaces. A Durable aluminium five Star base provides stability and long term durability, while wear resistant ESD safe upholstery prevents static buildup and discharge. Conductive rubber coated castors maintain mobility and protect floors, and the easy care materials are available in a variety of fabric options that resist dirt and simplify cleaning. Ideal for laboratories, production areas, service centers, and office environments, the Superior 1 ESD chair is trusted across industries including electronics, automotive, general manufacturing, medical, pharmaceutical, and defense.
Wheeled
Height Adjustable
Back Adjustable
Seat Adjustable
Related links
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120 kg Weight Capacity
