- RS Stock No.:
- 660-6348
- Mfr. Part No.:
- BQ4011MA-100
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6348
- Mfr. Part No.:
- BQ4011MA-100
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Static RAM, Texas Instruments
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32K x 8 bit |
Interface Type | Parallel |
Data Bus Width | 8bit |
Maximum Random Access Time | 100ns |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Dimensions | 37.72 x 18.42 x 9.4mm |
Length | 37.72mm |
Width | 18.42mm |
Height | 9.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |