Facom, 400 mm Height, 20mm Width

Subtotal (1 unit)*

PHP5,446.49

(exc. VAT)

PHP6,100.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,446.49

*price indicative

RS Stock No.:
268-6816
Mfr. Part No.:
JET.WA22-2B
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Notice Board

Frame Material

Metal

Height

400mm

Width

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom notice board has heavy duty steel construction and high quality durable powder coating finish. It has visual organisation and easy access to your tools.

Stackable

Weight 2.2 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy