Facom Metal Waterproof Watertight Transit Case Wheeled, 435 mm 400 mm 540 mm
- RS Stock No.:
- 234-9524
- Mfr. Part No.:
- BV.R30PB
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-9524
- Mfr. Part No.:
- BV.R30PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Transit Case | |
| Material | Fibreglass | |
| Material Type | Metal | |
| Internal Height | 54mm | |
| Internal Width | 40mm | |
| Internal Depth | 43.5mm | |
| External Height | 540mm | |
| Waterproof | Yes | |
| External Depth | 400mm | |
| External Width | 435mm | |
| Finish | Black | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Transit Case | ||
Material Fibreglass | ||
Material Type Metal | ||
Internal Height 54mm | ||
Internal Width 40mm | ||
Internal Depth 43.5mm | ||
External Height 540mm | ||
Waterproof Yes | ||
External Depth 400mm | ||
External Width 435mm | ||
Finish Black | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Facom general maintenance kit which contains 39 pieces of storage mechanical hand tools like screwdrivers, allen keys, pliers, hammer and punches. It also contains swivel wheels which makes it portable and more easier to handle.
Holder for name card and eye for padlock
Extendable supports for more stability
Sturdy handle with rubber coating for better grip and optimal comfort
Related links
- Explorer Cases 7641 B Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 560 mm 435 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 960 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 385 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 455 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 233 mm 550 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 500 mm 385 mm 800 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 800 mm 485 mm 685 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 540 mm 816 mm 426 mm
