TP-Link ES224G Managed 24 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 907-183
- Mfr. Part No.:
- ES224G
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
PHP24,394.36
(exc. VAT)
PHP27,321.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,394.36 |
*price indicative
- RS Stock No.:
- 907-183
- Mfr. Part No.:
- ES224G
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 24 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | ES224G | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Depth | 140mm | |
| Width | 294mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 24 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number ES224G | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Depth 140mm | ||
Width 294mm | ||
- COO (Country of Origin):
- CN
The TP-Link switch provides efficient networking solutions designed for easy management and Rapid deployment, Ideal for businesses seeking reliable connectivity.
24 ports delivering 10/100/1000Mbps for Rapid data transmission
Fanless design ensures silent operation, making it suited for office environments
Centralised Cloud management facilitates effortless control via web or app
Robust VLAN, QoS, and Loop Prevention features enhance network stability
Related links
- TP-Link ES206GP Managed 6 Port Managed Switch Power Over Ethernet
- TP-Link TL-SG3428 Managed 24 Port Network Switch Power Over Ethernet
- TP-Link ES205G Managed 5 Port Managed Switch
- TP-Link ES205GP Managed 4 Port Managed Switch Power Over Ethernet
- TP-Link ES210GMP Managed 10 Port Managed Switch Power Over Ethernet
- TP-Link ES208GP Managed 8 Port Managed Switch Power Over Ethernet
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- TP-Link ES216G Managed 16 Port Managed Switch
