TP-Link ES208GP Managed 8 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 907-180
- Mfr. Part No.:
- ES208GP
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
PHP11,685.91
(exc. VAT)
PHP13,088.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,685.91 |
*price indicative
- RS Stock No.:
- 907-180
- Mfr. Part No.:
- ES208GP
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | ES208GP | |
| Number of RJ-45 Ports | 8 | |
| Height | 25.4mm | |
| Standards/Approvals | FCC | |
| Width | 158mm | |
| Depth | 100.7mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Managed Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number ES208GP | ||
Number of RJ-45 Ports 8 | ||
Height 25.4mm | ||
Standards/Approvals FCC | ||
Width 158mm | ||
Depth 100.7mm | ||
- COO (Country of Origin):
- CN
The TP-Link switch offers easy management and reliable connectivity for network environments, ensuring seamless integration with PoE-enabled devices and optimised performance for various applications.
Eight 10/100/1000 Mbps RJ45 ports with PoE+ support for versatile connectivity
64W total PoE budget allows up to 30W per port to power devices
Fanless design ensures silent operation for noise-sensitive environments
Centralised management via Cloud or Omada app for simple configuration
Related links
- TP-Link ES205GP Managed 4 Port Managed Switch Power Over Ethernet
- TP-Link ES210GMP Managed 10 Port Managed Switch Power Over Ethernet
- TP-Link ES206GP Managed 6 Port Managed Switch Power Over Ethernet
- TP-Link ES224G Managed 24 Port Managed Switch Power Over Ethernet
- MOXA EDS-4008-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- TP-Link JetStream Managed Switch 28 Port Network Switch Power Over Ethernet
- Draytek VSG1080-K Managed 8 Port Managed Switch
- Schneider Electric TCSESB083F23F0 Managed 8 Port Managed Switch
