Bosch 0.602.496.601 EXACT 12V-6-600 Cordless Power Head
- RS Stock No.:
- 870-860
- Mfr. Part No.:
- 0.602.496.601
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,996.48
(exc. VAT)
PHP48,156.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,996.48 |
*price indicative
- RS Stock No.:
- 870-860
- Mfr. Part No.:
- 0.602.496.601
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Multitool Type | Power Head | |
| Product Type | Screwdriver | |
| Handle Type | Angled | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 346mm | |
| Speed | 600rpm | |
| Noise Level | 67dBA | |
| Number of Batteries | 1 | |
| Overall Width | 59mm | |
| Overall Height | 74mm | |
| Weight | 1kg | |
| Series | EXACT 12V-6-600 | |
| Standards/Approvals | No | |
| Contents | Screwdriver | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Power Head | ||
Product Type Screwdriver | ||
Handle Type Angled | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Overall Length 346mm | ||
Speed 600rpm | ||
Noise Level 67dBA | ||
Number of Batteries 1 | ||
Overall Width 59mm | ||
Overall Height 74mm | ||
Weight 1kg | ||
Series EXACT 12V-6-600 | ||
Standards/Approvals No | ||
Contents Screwdriver | ||
- COO (Country of Origin):
- DE
The Bosch Angle Screwdriver delivers high precision tightening for industrial production lines. This ergonomics focused tool ensures EXACT torque consistency in hard to reach manufacturing spaces.
Powered by a 12 V battery system
Battery-powered operation ensures freedom of movement
Related links
- Bosch 0.602.496.600 EXACT 12V‑12‑400 Cordless Power Head
- Bosch 0.602.496.602 EXACT 12V‑3‑800 Cordless Power Head
- Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head
- Bosch 0.602.494.60A EXACT ION 15‑500 Cordless Power Head
- Bosch 0.602.494.B01 EXACT ION 15‑500 Cordless Power Head
- Makita UX01GZ UX Cordless Power Head
- Makita DHK180Z DHK Cordless Power Head
- Makita DUX18Z DU Cordless Power Head
