Makita DUT130Z DUT Cordless Mixer
- RS Stock No.:
- 866-711
- Mfr. Part No.:
- DUT130Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP31,210.99
(exc. VAT)
PHP34,956.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,210.99 |
*price indicative
- RS Stock No.:
- 866-711
- Mfr. Part No.:
- DUT130Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Pistol Grip | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Mixer | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 320mm | |
| Noise Level | 77dBA | |
| Speed | 1300rpm | |
| Number of Batteries | 1 | |
| Weight | 2.8kg | |
| Overall Width | 89mm | |
| Standards/Approvals | No | |
| Series | DUT | |
| Overall Height | 231mm | |
| Contents | Bless Mixer | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Pistol Grip | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Mixer | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Overall Length 320mm | ||
Noise Level 77dBA | ||
Speed 1300rpm | ||
Number of Batteries 1 | ||
Weight 2.8kg | ||
Overall Width 89mm | ||
Standards/Approvals No | ||
Series DUT | ||
Overall Height 231mm | ||
Contents Bless Mixer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Paddle Mixer is a lightweight, battery-powered brushless mixer designed for efficient mixing of screeds, mortars, and similar materials, Ideal for use in demanding job sites.
Brushless motor ensures maintenance-free operation and extended lifespan
Variable two-speed options allow users to tailor speed to specific applications
Battery cover reduces the risk of spatter adhering to the battery
Variable speed trigger enables adjustment based on material requirements
Related links
- Makita UT001GZ02 UT Cordless Mixer
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita DUX18Z DU Cordless Power Head
- Makita DUV320RT DU Cordless Cordless Scarifier
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita DVR350Z DVR Cordless Cordless Concrete Vibrator
- Makita DBO480Z DBO Cordless Cordless Finishing Sander
