Makita DVR350Z DVR Cordless Cordless Concrete Vibrator
- RS Stock No.:
- 867-092
- Mfr. Part No.:
- DVR350Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP25,777.42
(exc. VAT)
PHP28,870.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,777.42 |
*price indicative
- RS Stock No.:
- 867-092
- Mfr. Part No.:
- DVR350Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Cordless Concrete Vibrator | |
| Handle Type | Pistol Grip | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 8m/s² | |
| Overall Length | 1.083m | |
| Noise Level | 70dBA | |
| Number of Batteries | 1 | |
| Weight | 23.8kg | |
| Overall Height | 250mm | |
| Series | DVR | |
| Standards/Approvals | No | |
| Overall Width | 93mm | |
| Contents | Vibrating Poker | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Cordless Concrete Vibrator | ||
Handle Type Pistol Grip | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Vibration Level 8m/s² | ||
Overall Length 1.083m | ||
Noise Level 70dBA | ||
Number of Batteries 1 | ||
Weight 23.8kg | ||
Overall Height 250mm | ||
Series DVR | ||
Standards/Approvals No | ||
Overall Width 93mm | ||
Contents Vibrating Poker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Makita vibrating poker excels at efficient Air pocket removal in concrete. Designed for ease of use, it operates with an 800 mm shaft, ensuring effective results in foundations and bases.
Operates at a nominal voltage of 18V for reliable power
Delivers 13,000 vibrations per minute for quick results
Shaft length of 0.8 m facilitates easy access to difficult areas
Lightweight design with a weight range of 2.9 to 3.3 kg enhances handling
Related links
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita DUV320Z DU Cordless Cordless Scarifier
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita DTR181ZJ DTR Cordless Cordless Tying Tool
- Makita DGP180Z DGP Cordless Cordless Grease Gun
