Power Adhesives 1-Piece Attachment
- RS Stock No.:
- 886-362
- Mfr. Part No.:
- ADJ015
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
PHP3,835.32
(exc. VAT)
PHP4,295.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,835.32 |
*price indicative
- RS Stock No.:
- 886-362
- Mfr. Part No.:
- ADJ015
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator nozzle designed to deliver precise adhesive application, ensuring efficiency and accuracy in various projects. Its robust design guarantees durability and reliable performance across different tasks.
Constructed from a combination of aluminium and steel for enhanced durability
Weighs 25.7g, providing a lightweight solution for better handling
Thread size of 5/16 UNF ensures compatibility with standard fittings
Features a nozzle hole size of 2 x 1.5mm for optimal adhesive flow
Related links
- Power Adhesives 1-Piece Attachment
- Power Adhesives 1-Piece Tool
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Dremel 9-Piece Attachment for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
