Milwaukee 1-Piece Attachment Multitool Accessory for use with M18 FUEL™ Power Head
- RS Stock No.:
- 827-144
- Mfr. Part No.:
- M18 FOPH-BCA
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP15,648.09
(exc. VAT)
PHP17,525.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,648.09 |
*price indicative
- RS Stock No.:
- 827-144
- Mfr. Part No.:
- M18 FOPH-BCA
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Attachment | |
| Product Type | Multitool Accessory | |
| For Use With | M18 FUEL™ Power Head | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Attachment | ||
Product Type Multitool Accessory | ||
For Use With M18 FUEL™ Power Head | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
