SAM 6-Piece Multitool Accessory for use with Sander Reference 1859
- RS Stock No.:
- 210-865
- Mfr. Part No.:
- RA188
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP1,881.28
(exc. VAT)
PHP2,107.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,881.28 |
*price indicative
- RS Stock No.:
- 210-865
- Mfr. Part No.:
- RA188
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| For Use With | Sander Reference 1859 | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
For Use With Sander Reference 1859 | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA188
The SAM Outillage box of synthetic sand is designed for use with our dedicated sander, ensuring a smooth and effective sanding experience. Each box contains six bottles, each filled with 700 grams of high-quality synthetic sand, perfect for a variety of applications. The lightweight bottles facilitate easy handling and application. Ideal for professionals and DIY enthusiasts alike, this product simplifies the sanding process whilst guaranteeing excellent results.
Contains six bottles for extended use
Lightweight for easy handling
Superior results for various sanding tasks
Made from durable synthetic materials
Simple and effective for streamlined workflow
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
