- RS Stock No.:
- 812-2681
- Mfr. Part No.:
- PCA9548ADW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-2681
- Mfr. Part No.:
- PCA9548ADW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
I²C/SMBus Multiplexer, Switch, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 7.9 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |