onsemi NC7SB3157P6X Analogue Switch, 1 CMOS Single SPDT, Demultiplexer, Multiplexer, 6-Pin SC-70

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

PHP5,064.00

(exc. VAT)

PHP5,671.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
500 - 2450PHP10.128
2500 - 4950PHP7.753
5000 +PHP6.87

*price indicative

Packaging Options:
RS Stock No.:
765-290P
Mfr. Part No.:
NC7SB3157P6X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

CMOS

Product Type

Analogue Switch

Pin Count

6

Number of Elements per Chip

1

Output Type

Current

Configuration

Single SPDT

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

SC-70

Maximum Supply Voltage

5.5V

Maximum On State Resistance

50Ω

Minimum Operating Temperature

-40°C

Multiplexer/Demultiplexer

Demultiplexer, Multiplexer

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

2mm

Series

NC7SB

Height

1mm

Width

1.25mm

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi high-performance single-pole double-throw (SPDT) analogue switch designed for seamless signal routing in both analogue and digital applications. This Compact device operates over a broad voltage range of 1.65V to 5.5V, making it incredibly versatile for various electronic designs. Offering low on-resistance, the ensures efficient signal transmission, whilst its break-before-make capability prevents signal disruption during switching. Ideal for use in space-constrained environments, this device is available in an ultra-small package, providing a robust solution for sophisticated electronic systems demanding reliability and performance.

Useful in both analogue and digital applications, providing versatile functionality

Space-saving SC70 6-lead surface mount package optimises board space

Low on-resistance under typical conditions at 3.3V enhances signal integrity

Broad operating voltage range from 1.65V to 5.5V supports various applications

Rail-to-rail signal handling capability for improved performance in your designs

Designed with power-down high-impedance control input for efficient operation

Over-voltage tolerant control input to 7.0V ensures added flexibility

Includes break-before-make circuitry to prevent unwanted signal disruption

250 MHz, 3 dB bandwidth supports high-speed data transfer requirements

Pb-free, halogen-free, and RoHS compliant, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy