Yokogawa TY530/TE/NB2 TY700 Digital Digital Multimeter True RMS, 10 A ac, 1 kA, 1 kV ac

Subtotal (1 unit)*

PHP55,783.30

(exc. VAT)

PHP62,477.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,783.30

*price indicative

RS Stock No.:
663-019
Mfr. Part No.:
TY720/TE/NB2
Manufacturer:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Multimeter Type

Digital

Product Type

Digital Multimeter

Display Type

Digital, LCD

Model Number

TY530/TE/NB2

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum Resistance Measurement

60mΩ

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

1kA

Maximum AC Voltage Measurement

1kV ac

Maximum AC Current Measurement

10A ac

True RMS

Yes

DC Voltage Accuracy

0.0009 % rdg

DC Current Accuracy

0.0009 % rdg

AC Current Accuracy

0.5 %

DC Current Resolution

10μA ac

Maximum Frequency

100kHz

Power Source

Battery

Minimum Operating Temperature

-10°C

Battery Life

300h

Maximum Operating Temperature

55°C

Weight

570g

Standards/Approvals

EN61010-1, EN61010-031

Length

90mm

Width

49mm

Height

192mm

Series

TY700

Safety Category Level

CAT III, CAT IV

Battery Type

AA

Safety Category Voltage

1000V ac

COO (Country of Origin):
JP
The Yokogawa Digital Multimeter is a precision handheld tester designed for advanced electrical diagnostics in industrial and electronic environments. The device features a 4.5-digit dual display with a 51-segment bar graph for simultaneous AC and DC signal visualization. It supports a wide range of measurements including low-power resistance, duty cycle, decibel calculation, and diode testing. Built for rugged use, it includes safety shutters and conforms to international safety standards for high-voltage applications.

Offers basic accuracy of 0.020% with True RMS measurement

Includes low-pass filter and switchable RMS/MEAN detection

Provides logging-mode memory for up to 10,000 data points

Supports USB communication and optional PC software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy